EBM08DRTS

Heilind Number:SULEBM08DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DRTS

Detailed Description

The EBM08DRTS is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 950 VAC and amperage of 5A, it meets stringent safety and performance standards. The connector is conveniently designed for thru-hole termination with a side-hole mount type, making it easy to integrate into PCB assemblies. Its straight orientation, 2-row layout, and 16 positions offer versatile connectivity options. With an operating temperature range of -65 to 125°C and Matte Tin termination plating, it guarantees durability and stability under varying conditions. Whether used in industrial machinery, telecommunications systems, or aerospace technology, the EBM08DRTS delivers exceptional quality and performance.