EBM08DRUH

Heilind Number:SULEBM08DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRUH
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRUH

Detailed Description

The EBM08DRUH connector offers reliable board-to-board and card edge connectivity with its 16 positions and dual-row design. Featuring a female gender and straight orientation, it is designed for easy clearance hole mounting. The termination method is through-hole, ensuring secure and durable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained designs. With a voltage rating of 950 VAC and an amperage of 5A, it meets high-performance requirements. The matte tin termination plating further enhances its reliability. Overall, the EBM08DRUH connector is a versatile and dependable solution for demanding PCB connectivity needs.