EBM08DRUI

Heilind Number:SULEBM08DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DRUI

Detailed Description

Introducing the EBM08DRUI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 16 contacts, with a pitch of 3.96mm (.156 in) for secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity, making it ideal for high-voltage environments up to 950 VAC. The gold-plated contacts ensure superior signal transmission, while the threaded mount type and thru-hole termination method guarantee easy installation onto PCBs. With a straight orientation and a compact connector height of 10.95mm (.431 in), it provides efficient space utilization. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various industries, including aerospace, automotive, and telecommunications. Trust the EBM08DRUI for seamless board-to-board connections in your next project.