EBM08DRUN

Heilind Number:SULEBM08DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DRUN

Detailed Description

The EBM08DRUN connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 5 A and voltage capability of 950 VAC, it is suitable for high-power applications. This female connector offers 16 positions in a straight orientation, with two rows for efficient connectivity. Its contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. The termination method is thru-hole, and the pitch is 3.96 mm (.156 in) for easy installation on PCBs. With an operating temperature range of -65 to 125 °C, it is ideal for use in a variety of conditions. The connector's compact design, with a height of 10.95 mm (.431 in) and width of 8.26 mm (.325 in), makes it space-efficient. Matte Tin termination plating ensures long-term durability. Whether used in board-to-board or card edge connections, the EBM08DRUN is a reliable choice for your connectivity needs.