EBM08DRUS

Heilind Number:SULEBM08DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRUS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRUS

Detailed Description

The EBM08DRUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage rating of 950VAC, this connector is suitable for a wide range of power and signal transmission needs. Its two-row, 16-position layout and side hole mount type make it versatile for various PCB configurations. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the full bellow contact type offers enhanced durability. With a pitch of 3.96mm and a straight orientation, it allows for efficient PCB assembly. Operating within a wide temperature range of -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. The connector's compact size, with a height of 10.95mm and width of 8.26mm, saves valuable board space without compromising performance. Its matte tin termination plating ensures secure solder connections. Trust in the EBM08DRUS for rugged, high-reliability board-to-board connectivity.