EBM08DRXH

Heilind Number:SULEBM08DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DRXH

Detailed Description

Introducing the EBM08DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek profile and durable construction, this connector features PBT and Phosphor Bronze materials with Gold plating, ensuring reliable conductivity and longevity. Rated for 5 A and 950 VAC, it offers secure power transmission. With a straight orientation and 16 positions on 2 rows, it provides ample connectivity options. The Full Bellow contact type and Thru Hole termination method guarantee stable and efficient connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95 mm and width of 8.26 mm, makes it ideal for space-constrained designs. Trust the EBM08DRXH for seamless board-to-board connections in your electronic systems.