EBM08DRXI

Heilind Number:SULEBM08DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRXI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRXI

Detailed Description

Introducing the EBM08DRXI, an essential component for high-performance connectivity in PCB applications. This female connector, with dual rows and a threaded mount type, ensures secure and stable attachment. Featuring a contact material of durable phosphor bronze with gold plating, it guarantees optimal conductivity and signal integrity. With a pitch of 3.96mm (.156 in) and 16 positions, it offers versatile connectivity options. Its full bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a high voltage rating of 950VAC, it is suitable for various industrial environments. The termination method of thru-hole with matte tin plating ensures reliability and easy installation. Measuring at a compact 10.95mm (.431 in) height and .325 in (8.26mm) width, it is space-efficient without compromising performance. Trust the EBM08DRXI for your board-to-board and card-edge connection needs, providing a dependable solution in critical applications.