EBM08DRXN

Heilind Number:SULEBM08DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRXN
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRXN

Detailed Description

PBT & Phosphor Bronze; .00 connectors are essential components for high-performance electronics. With a female gender and two rows, they offer secure and efficient connectivity. Featuring a contact material of Phosphor Bronze with Gold plating, these connectors ensure reliable signal transmission. The 3.96mm pitch and 16 positions accommodate multiple connections with a voltage rating of 950 VAC, making them suitable for various applications. Designed for durability, they have a straight orientation and a contact type of Full Bellow. Operating in a wide temperature range of -65 to 125°C, these connectors guarantee performance in harsh environments. With RoHS compliance and termination plating in Matte Tin, they meet industry standards for environmental sustainability. Perfect for Board to Board PCB and Card Edge connections, the EBM08DRXN connectors are a trusted solution in the realm of high-reliability electronics.