EBM08DRYH-S13

Heilind Number:SULEBM08DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRYH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DRYH-S13

Detailed Description

PBT & Phosphor Bronze .00 connectors, with SKU EBM08DRYH-S13, offer reliable and high-performance connectivity in board-to-board and card edge applications. With a 5A amperage rating and a voltage capacity of 950VAC, these female connectors are designed for robust power transmission. Featuring two rows of 16 full bellow contacts plated with gold on phosphor bronze, they ensure low contact resistance and durability. The 3.96mm pitch and straddle orientation allow for efficient PCB mating, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range of -65 to 125°C, these connectors are suitable for use in diverse environments. With a compact size of 10.95mm in height and .325in in width, they offer space-saving solutions without compromising on performance. The connectors are terminated with matte tin, ensuring reliability in long-term use. Perfect for high-reliability applications, the EBM08DRYHS13 connectors are a dependable choice for demanding electronic systems.