| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DRYH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DRYH |
EBM08DRYH
| Heilind Number: | SULEBM08DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DRYH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 16 contacts each, with a pitch of 3.96mm (.156in) for reliable connectivity. Constructed with PBT and phosphor bronze materials, it offers durability and robust performance. The gold-plated contacts ensure excellent signal transmission, while the matte tin termination plating enhances solderability. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and clearance hole mount type make installation easy and secure. Ideal for industrial and commercial use, the EBM08DRYH is a reliable solution for your connectivity needs.

