EBM08DRYI-S13

Heilind Number:SULEBM08DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRYI-S13

Detailed Description

Introducing the EBM08DRYI-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze, this connector is built to last in demanding environments. With a maximum amperage of 5A and voltage rating of 950 VAC, it ensures safe and efficient operation. The female connector with two rows and 16 positions offers versatile connectivity options. Its threaded mount type and card extender termination method provide secure and stable installation. Gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal integrity. The 3.96mm pitch and full bellow contact type further enhance performance. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. With a connector height of 10.95mm and width of 8.26mm, it offers compact yet robust connectivity solutions. The matte tin termination plating ensures corrosion resistance and longevity. Perfect for hi-rel applications, the EBM08DRYIS13 is the ideal choice for demanding board-to-board connections.