EBM08DRYI

Heilind Number:SULEBM08DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DRYI

Detailed Description

Introducing the EBM08DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable performance even in harsh environments. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The 16-position, female connector with two rows and a threaded mount type is perfect for secure and stable connections. Its full bellow contact type and thru-hole termination method guarantee optimal signal integrity. With a pitch of 3.96mm (.156 in) and a tail length of 10.8mm (.425 in), it is suitable for various PCB layouts. The matte tin termination plating enhances solderability, while the compact design with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in) saves valuable board space. Ideal for telecommunications, industrial equipment, and aerospace applications, the EBM08DRYI is a reliable choice for your connectivity needs.