| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DRYN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | 10.4 mm, .41 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DRYN-S13 |
EBM08DRYN-S13
| Heilind Number: | SULEBM08DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The EBM08DRYN-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a secure fit with its two rows of 16 contact positions. With a 5A amperage and 950VAC voltage rating, it ensures optimal power transmission. The Full Bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination provide excellent conductivity and resistance to corrosion. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. Its straddle orientation and no mounting requirement make installation easy. Ideal for use in various applications, this connector guarantees high reliability and performance.

