EBM08DRYS-S13

Heilind Number:SULEBM08DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRYS-S13

Detailed Description

Our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM08DRYS-S13, is a high-performance female connector featuring two rows with a 3.96mm pitch, perfect for secure PCB connections. With a durable construction of Phosphor Bronze contacts plated in gold, it ensures reliable conductivity and longevity. Rated for 5A and 950VAC, it offers efficient power transmission. The Full Bellow contact type and Side Hole mount make for easy and secure installations. With 16 positions and a tail length of 10.4mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring 10.95mm in height and .325in (8.26mm) in width, it's compact yet robust. Terminated with matte tin, it guarantees corrosion resistance. Ideal for hi-rel applications, this connector meets the demands of critical electronic systems.