EBM08DRYS

Heilind Number:SULEBM08DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DRYS
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DRYS

Detailed Description

Introducing the EBM08DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. Featuring a 5A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The female gender, two rows, and side-hole mount type make it versatile for various PCB designs. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating in a wide temperature range from -65°C to 125°C, this connector is perfect for industrial and aerospace applications. With 16 positions and a pitch of 3.96mm, it offers high-density interconnect solutions. The full bellow contact type and straight orientation ensure secure mating. The matte tin termination plating adds durability. Measuring at 10.95mm in height and 8.26mm in width, it provides a compact yet sturdy connection. Trust the EBM08DRYS for reliable and high-speed board-to-board connections in your projects.