EBM08DSAI

Heilind Number:SULEBM08DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DSAI
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DSAI

Detailed Description

Introducing the EBM08DSAI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in even the harshest environments. Featuring a female gender with two rows and threaded mount type, it offers secure and stable connections. The termination method is through-hole, guaranteeing easy installation on PCBs. With a contact material of Phosphor Bronze and gold plating, it provides excellent signal transmission. The connector's full bellow contact type and right-angle orientation further enhance its functionality. Boasting 16 positions, it allows for multiple connections. Operating at a wide temperature range of -65 to 125 °C and with a high voltage tolerance of 950 VAC, it is suitable for various industrial applications. With a connector height of 10.95 mm and a width of 8.26 mm, it offers a compact yet robust design. The matte tin termination plating ensures durability. In summary, the EBM08DSAI is a top-of-the-line connector solution for professionals in need of reliable and efficient board-to-board connectivity.