EBM08DSAN

Heilind Number:SULEBM08DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DSAN

Detailed Description

Introducing the EBM08DSAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 16 female contacts, this connector ensures reliable connectivity in a variety of electronic systems. Constructed with PBT housing and Phosphor Bronze contacts plated with gold, it offers excellent durability and conductivity. The Full Bellow contact type and right-angle orientation facilitate easy mating and disconnection. Rated for 5A and 950VAC, with a wide operating temperature range of -65°C to 125°C, this connector is suitable for use in harsh environments. Its termination method, through-hole mounting, and matte tin plating further enhance its performance and reliability. Ideal for applications in aerospace, defense, and industrial sectors, the EBM08DSAN guarantees secure and efficient board-to-board connections.