EBM08DSAS

Heilind Number:SULEBM08DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DSAS

Detailed Description

Introducing the EBM08DSAS Board To Board PCB Connector, an essential component for high-performance electronic assemblies. This female connector features two rows of 16 contacts, meticulously engineered for seamless signal transmission. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it guarantees reliable connectivity in demanding applications. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Its full bellow contact type and right-angle orientation optimize space utilization on PCBs. The termination method, through-hole, and termination plating with matte tin further enhance its durability. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact design measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it offers easy integration. Whether it's for industrial machinery, aerospace systems, or telecommunications equipment, the EBM08DSAS guarantees superior performance and longevity. Upgrade your electronic assemblies with this high-reliability connector.