EBM08DSEF

Heilind Number:SULEBM08DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DSEF

Detailed Description

The EBM08DSEF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage resistance of 950VAC, it's suitable for power and signal transmission. The connector offers 16 positions in a compact design, with a pitch of 3.96mm (.156 in) for efficient PCB layout. Its floating bobbin mount type and straight orientation make installation easy. The contact material is Phosphor Bronze with gold plating, guaranteeing low contact resistance and high durability. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. With termination method eyelet and termination plating matte Tin, it provides secure and stable connections. Perfect for aerospace, military, and industrial applications, the EBM08DSEF is a reliable and high-quality solution for your connectivity needs.