EBM08DSEH-S13

Heilind Number:SULEBM08DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DSEH-S13

Detailed Description

Introducing the EBM08DSEH-S13, a high-performance board-to-board PCB connector engineered for optimal signal integrity and durability. Featuring a gender-specific design with 5A amperage capacity, this connector is ideal for demanding electronic applications. With two rows of 16 gold-plated full bellow contacts made of phosphor bronze, it ensures reliable connectivity with low contact resistance. The clearance hole mount type and card extender termination method offer easy and secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring 10.95mm in height and 8.26mm in width, this compact connector is perfect for space-constrained designs. Trust the EBM08DSEH-S13 for your critical connectivity needs.