| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DSEH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DSEH |
EBM08DSEH
| Heilind Number: | SULEBM08DSEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DSEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DSEH, a high-performance board-to-board PCB connector designed for precision electronic applications. With a compact pitch of 3.96mm (.156 in) and featuring two rows with 16 female contacts, this connector offers reliable connectivity in tight spaces. Constructed with PBT and phosphor bronze materials, it ensures durability and optimal signal transmission. The eyelet termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating at voltages up to 950VAC, with an amperage rating of 5A, it's suitable for a wide range of power and signal applications. RoHS compliant and with a wide operating temperature range of -65 to 125°C, the EBM08DSEH is a perfect choice for demanding environments.

