| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DSEI-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBM08DSEI-S13 |
EBM08DSEI-S13
| Heilind Number: | SULEBM08DSEI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DSEI-S13 |
| ECAD Model: |
Specifications
Detailed Description
The EBM08DSEI-S13 female connector offers reliable connectivity in electronic applications, featuring two rows for secure attachment. With a threaded mount type and card extender termination method, it ensures a stable connection. Crafted from PBT and phosphor bronze with gold plating, this connector guarantees durability and efficient electrical conductivity. Its full bellow contact type and straddle orientation provide optimal performance. With 16 positions and a high voltage rating of 950 VAC, it is suitable for various high-power applications. Operating in a wide temperature range from -65 to 125°C, it is resilient in harsh environments. The matte tin termination plating adds to its longevity. Ideal for board-to-board and card edge connections, this connector is a dependable choice for your PCB assembly needs.

