EBM08DSEI-S243

Heilind Number:SULEBM08DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DSEI-S243

Detailed Description

Introducing EBM08DSEI-S243, a durable and high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. Featuring a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The female connector with a single row and threaded mount type, terminated with eyelets, offers secure installation. Its gold-plated Phosphor Bronze contacts and full bellow design enhance conductivity and signal integrity. With 8 positions and a pitch of 3.96mm, it enables precise connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. Measuring 10.95mm in height and .325 inches in width, it provides a compact yet robust solution for PCB assemblies. Trust in the EBM08DSEIS243 for dependable and efficient board-to-board connections.