EBM08DSEI

Heilind Number:SULEBM08DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DSEI

Detailed Description

Introducing the EBM08DSEI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 5A and a voltage rating of 950VAC, this connector ensures reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, it offers excellent conductivity and longevity. The full bellow contact type and threaded mount ensure secure connections, while the eyelet termination method simplifies installation. With 16 positions and 2 rows, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating further enhances its durability. Perfect for aerospace, military, and industrial applications, the EBM08DSEI sets a new standard for performance and reliability in board-to-board connectivity.