EBM08DSEN-S13

Heilind Number:SULEBM08DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DSEN-S13

Detailed Description

Introducing the EBM08DSEN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The connector offers 16 positions in a 2-row configuration, making it ideal for complex PCB designs. Its straddle orientation and card extender termination method provide versatility in installation. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The connector's compact size, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. With Matte Tin termination plating for enhanced durability, this connector is a reliable choice for various industries. Trust in the EBM08DSEN-S13 for seamless board-to-board connections in your applications.