EBM08DSEN-S243

Heilind Number:SULEBM08DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DSEN-S243

Detailed Description

The EBM08DSEN-S243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with one row of 8 positions, this connector offers reliable connectivity. The termination method using eyelets ensures secure attachment. Constructed with PBT and phosphor bronze materials, it guarantees durability and efficient signal transmission. Gold plating on the contacts enhances conductivity, while matte tin termination plating provides corrosion resistance. With a voltage rating of 950 VAC and an amperage of 3A, it can handle high-power requirements. Its straight orientation and compact dimensions make it easy to integrate into various electronic systems. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Perfect for use in aerospace, defense, and industrial applications, the EBM08DSEN-S243 is a reliable solution for your connectivity needs.