EBM08DSEN

Heilind Number:SULEBM08DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DSEN

Detailed Description

The EBM08DSEN is a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and longevity. With a current rating of 5A and voltage capability of 950VAC, it is ideal for demanding applications. The 16-position, 2-row design allows for versatile connectivity, while the eyelet termination method guarantees secure attachment. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The straight orientation and compact dimensions make it easy to integrate into circuitry. With its Matte Tin termination plating and full bellow contact type, the EBM08DSEN meets the highest industry standards for performance and reliability. Perfect for use in industrial, aerospace, and telecommunications systems, this connector is a dependable choice for your connectivity needs.