EBM08DSES-S13

Heilind Number:SULEBM08DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DSES-S13

Detailed Description

The EBM08DSES-S13 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power-intensive systems. The connector offers 16 positions in a 2-row configuration with a pitch of 3.96mm, making it ideal for high-density layouts. Its side-hole mount type and card extender termination method allow for easy installation and secure connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's full bellow contact type and straddle orientation further enhance its reliability. With a tail length of 5.33mm and a compact size of 10.95mm in height and 8.26mm in width, it is space-efficient yet robust. Termination plating with matte tin ensures durability. Overall, the EBM08DSES-S13 is a top choice for engineers seeking high-quality connectors for mission-critical systems.