EBM08DSES

Heilind Number:SULEBM08DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DSES
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DSES

Detailed Description

Introducing the EBM08DSES, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row layout, this connector offers 16 positions for seamless connectivity. The female gender and side hole mount type ensure easy installation, while the eyelet termination method guarantees secure connections. Constructed with a combination of PBT and phosphor bronze, and featuring gold-plated contacts, this connector boasts excellent durability and conductivity. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The full bellow contact type and straight orientation further enhance its reliability. With a connector height of 10.95 mm and a width of 8.26 mm, it is both space-efficient and versatile. Matte tin termination plating adds to its longevity, making it a dependable choice for any project. Perfect for use in industrial, aerospace, or telecommunications applications, the EBM08DSES sets a new standard for performance and quality in PCB connectors.