| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DSUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DSUH |
EBM08DSUH
| Heilind Number: | SULEBM08DSUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DSUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DSUH, a high-performance female PCB connector designed for precision electronics. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. Featuring a clearance hole mount type and thru-hole termination method, it offers easy installation on PCBs. The gold-plated Phosphor Bronze contacts provide excellent signal transmission, with a voltage rating of 950 VAC. With a pitch of 3.96 mm and 8 positions, it enables efficient board-to-board connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a height of 10.95 mm and width of 8.26 mm, makes it ideal for space-constrained applications. Trust the EBM08DSUH for high-reliability connectivity in your electronic designs.

