EBM08DSUI

Heilind Number:SULEBM08DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULEBM08DSUI

Detailed Description

Introducing our high-quality Board To Board PCB Connector, featuring a durable construction with PBT and Phosphor Bronze materials. Designed for reliable performance, this connector boasts a 5A amperage capacity and is ideal for female gender applications. With a single row and threaded mount type, it offers easy installation via thru hole termination. The contacts are made of Phosphor Bronze with Gold plating, ensuring excellent conductivity. Operating at up to 950VAC and with a pitch of 3.96mm, it is suitable for a wide range of electronic devices. The full bellow contact type and straight orientation provide seamless connectivity, while the 8 positions and .21-inch tail length offer versatility in PCB layout. With a rugged design that can withstand temperatures from -65 to 125°C, this connector is perfect for demanding environments. Trust in the EBM08DSUI for your connectivity needs.