EBM08DSUS

Heilind Number:SULEBM08DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DSUS
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DSUS

Detailed Description

The EBM08DSUS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this female connector is built to last. With a 5A amperage and 950VAC voltage rating, it ensures efficient power delivery. The side hole mount type and thru-hole termination method offer easy installation on PCBs. Gold-plated phosphor bronze contacts guarantee low contact resistance and high conductivity. Its straight orientation, single row design with 8 positions, and full bellow contact type make it ideal for various applications. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. With a compact size of 10.95mm in height and .325 in width, it saves valuable board space. The matte tin termination plating provides corrosion resistance for long-term reliability. Perfect for aerospace, military, and industrial applications, the EBM08DSUS connector meets the highest standards of performance and durability.