EBM08DSXI

Heilind Number:SULEBM08DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DSXI
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DSXI

Detailed Description

Introducing the EBM08DSXI, a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and voltage capability of 950VAC, it meets the needs of power and signal transmission. The straight orientation and threaded mount type make installation easy and secure. With 8 positions and a pitch of 3.96mm, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. The connector's compact size, measuring 10.95mm in height and 8.26mm in width, allows for efficient PCB layout. Ideal for aerospace, defense, and other hi-rel applications, the EBM08DSXI guarantees exceptional performance and durability.