| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DSXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DSXN |
EBM08DSXN
| Heilind Number: | SULEBM08DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DSXN |
| ECAD Model: |
Specifications
Detailed Description
The EBM08DSXN is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a female gender with one row of 8 positions, this connector ensures seamless connectivity. Its PBT and phosphor bronze construction with gold-plated contacts guarantees excellent conductivity and durability. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and no mounting requirement make installation hassle-free. Meeting RoHS compliance, this connector is not only efficient but also environmentally friendly. Trust the EBM08DSXN for secure and efficient PCB connections in your electronic designs.

