EBM08DTAI

Heilind Number:SULEBM08DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DTAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DTAI

Detailed Description

Introducing the EBM08DTAI, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in demanding applications. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connections. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards. The contact type, Loop Bellow, and right-angle orientation further enhance its versatility. With 16 positions and a tail length of 2.54mm, it accommodates complex circuitry with ease. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures long-term performance. This connector, part of the EBM series, is a reliable solution for your connectivity needs, whether in industrial, aerospace, or telecommunications settings.