EBM08DTAN

Heilind Number:SULEBM08DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DTAN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DTAN

Detailed Description

Introducing the EBM08DTAN Board To Board PCB Connector, a high-quality component designed for secure and efficient electronic connections. This female connector features two rows of 16 gold-plated phosphor bronze contacts with a pitch of 3.96mm, ensuring reliable conductivity. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent performance requirements. The right-angle orientation and no mounting design offer versatility in installation. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its loop bellow type contact and matte tin termination provide durability and longevity. With a compact connector height of 15.49mm and width of 9.4mm, it is space-efficient on PCBs. Trust the EBM08DTAN for seamless connectivity in your electronic projects.