EBM08DTAS

Heilind Number:SULEBM08DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DTAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DTAS

Detailed Description

Introducing the EBM08DTAS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PBT and Phosphor Bronze construction, this connector offers unparalleled durability. With a 3A amperage rating and 950VAC voltage capacity, it ensures seamless power transmission in demanding applications. The female gender and right-angle orientation, along with side hole mount type and thru-hole termination method, make it versatile for various assembly setups. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type enhances signal integrity. With 16 positions and a pitch of 3.96mm, this connector enables efficient data transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term performance. Perfect for high-reliability applications, the EBM08DTAS is a must-have component for your electronic projects.