| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DTAT |
EBM08DTAT
| Heilind Number: | SULEBM08DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DTAT |
| ECAD Model: |
Specifications
Detailed Description
Featuring PBT and Phosphor Bronze construction, SKU EBM08DTAT is a robust female connector designed for high-reliability board-to-board PCB applications. With a pitch of 3.96mm, this threaded mount connector offers secure and stable connections in demanding environments. The loop bellow contact type, made of gold-plated phosphor bronze, ensures excellent conductivity and durability, rated for up to 950VAC and 3A. With 16 positions over 2 rows and right-angle orientation, it allows for efficient PCB layout. The termination method is through-hole with matte tin plating, suitable for soldering. Operating temperature ranges from -65 to 125°C, making it ideal for various industrial settings. Measuring at 15.49mm in height and 9.4mm in width, this connector provides a compact yet reliable solution for your connectivity needs.

