| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DTBD |
EBM08DTBD
| Heilind Number: | SULEBM08DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DTBD |
| ECAD Model: |
Specifications
Detailed Description
This PBT and Phosphor Bronze female connector is designed for high-reliability board-to-board PCB connections. With a pitch of 3.96mm and 16 positions spread across 2 rows, it ensures efficient signal transmission. Featuring gold-plated phosphor bronze contacts, it guarantees optimal conductivity and durability, suitable for applications requiring a current rating of 3A and a voltage of up to 950VAC. The right-angle orientation and clearance hole mount type offer versatile installation options. With a temperature range of -65 to 125°C, it's ideal for use in rugged environments. The connector's loop bellow contact type and matte tin termination plating further enhance its performance and reliability, making it a crucial component in electronic systems.

