EBM08DTBH

Heilind Number:SULEBM08DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DTBH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DTBH

Detailed Description

Introducing the EBM08DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a maximum amperage of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 16 positions make it versatile for various PCB layouts. The Loop Bellow contact type with gold plating guarantees excellent signal integrity. With clearance hole mount and through-hole termination, installation is convenient. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact design. The matte tin termination plating ensures durability. Whether in aerospace, defense, or industrial applications, the EBM08DTBH connector delivers high reliability and performance. Elevate your connectivity solutions with this essential component.