| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DTBI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBM08DTBI |
EBM08DTBI
| Heilind Number: | SULEBM08DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The right-angle orientation and threaded mount type make it easy to install in tight spaces. With 16 positions and a pitch of 3.96mm, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in industrial and aerospace applications. The matte tin termination plating ensures long-term durability. Trust the EBM08DTBI for secure and efficient board-to-board connections in your projects.

