EBM08DTBN

Heilind Number:SULEBM08DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DTBN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DTBN

Detailed Description

Introducing the EBM08DTBN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and offering two rows of 16 positions, this connector ensures secure and reliable connections. Crafted with PBT housing and featuring Phosphor Bronze contacts with gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. With a voltage rating of 950VAC and an amperage of 3A, it meets stringent safety standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its termination method via thru-hole soldering with matte tin plating ensures easy and reliable installation onto PCBs. Trust the EBM08DTBN for seamless connectivity in your electronic designs.