EBM08DTBS

Heilind Number:SULEBM08DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DTBS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DTBS

Detailed Description

The SKU EBM08DTBS features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable performance in various applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector is designed for high-power transmission. Its two rows of contacts, mounted via side holes and terminated through holes, offer secure and efficient connectivity. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and corrosion resistance. Featuring a pitch of 3.96mm (.156 in) and 16 positions, this connector suits standard PCB layouts. Its right-angle orientation and loop bellow contact type provide flexibility in installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures solderability. Overall, the EBM08DTBS is a versatile and dependable choice for board-to-board and card edge connections in electronic systems.