EBM08DTKD-S288

Heilind Number:SULEBM08DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DTKD-S288

Detailed Description

Introducing the EBM08DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in) and 16 positions, ensuring secure and reliable connections. Constructed with PBT and Phosphor Bronze materials and gold-plated contact surfaces, it offers excellent conductivity and durability. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its performance. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Operating in temperatures ranging from -65°C to 125°C, it guarantees functionality in harsh environments. The clearance hole mount type and straddle orientation provide flexibility in installation. With a compact size, measuring just .61in in height and 9.4mm (.37in) in width, it saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the EBM08DTKD-S288 for efficient and durable board-to-board connections in your electronic designs.