EBM08DTKD

Heilind Number:SULEBM08DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DTKD

Detailed Description

Introducing the EBM08DTKD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female connector, with two rows and 16 positions, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures secure mating. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating guarantees long-term durability. Ideal for board-to-board and card edge connections, the EBM08DTKD is a top choice for reliable and high-speed data transmission.