EBM08DTKI

Heilind Number:SULEBM08DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DTKI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DTKI

Detailed Description

Introducing SKU EBM08DTKI, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. This female connector features PBT & Phosphor Bronze construction with Gold contact plating, ensuring excellent conductivity and durability. With a pitch of 3.96mm and 16 positions spread across 2 rows, it offers versatility in PCB assembly. The termination method is through-hole, with a threaded mount type for secure installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950VAC, this connector is suitable for various industrial applications. Its straight orientation and loop bellow contact type further enhance its functionality. The matte tin termination plating adds to its robustness, making it a dependable choice for demanding environments. With dimensions of 15.49mm in height and 9.4mm in width, the EBM08DTKI connector is compact yet efficient, meeting the needs of modern electronic designs.