EBM08DTKN

Heilind Number:SULEBM08DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DTKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DTKN

Detailed Description

Introducing the EBM08DTKN, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a dual-row configuration with 16 positions, perfect for versatile circuit board setups. The female gender and straight orientation ensure easy integration, while the thru-hole termination method guarantees secure and reliable soldering. Engineered for durability, the contact material is made of Phosphor Bronze with gold plating, offering excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C and a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the EBM08DTKN for your connectivity needs, where quality meets performance seamlessly.