EBM08DTKS

Heilind Number:SULEBM08DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DTKS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DTKS

Detailed Description

Introducing SKU EBM08DTKS, a high-quality Board To Board PCB Connector designed for optimal performance in electronic systems. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a rated amperage of 3A and voltage capability of 950VAC, it meets the demands of various applications. The female gender connector with two rows and side hole mount type offers versatility in installation. Utilizing Thru Hole termination method and Gold plated Phosphor Bronze contacts, it guarantees excellent signal transmission. The straight orientation, loop bellow contact type, and 16 positions make it suitable for complex PCB setups. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of .61in and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating ensures soldering integrity. Trust in the EBM08DTKS for seamless board-to-board connections in your electronic designs.