EBM08DTKT

Heilind Number:SULEBM08DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DTKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DTKT

Detailed Description

The EBM08DTKT is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The 2-row, 16-position design with a pitch of 3.96mm accommodates complex circuitry with ease. Gold-plated Phosphor Bronze contacts offer excellent conductivity, rated for up to 3A and 950VAC. Operating temperature range of -65 to 125°C allows for versatile usage. The straight orientation, along with a tail length of 4.83mm, facilitates easy installation. With a compact form factor (9.4mm in width and 15.49mm in height), this connector is ideal for space-constrained designs. Featuring matte tin termination plating, it meets industry standards for performance and durability. Whether in aerospace, telecommunications, or industrial systems, the EBM08DTKT connector ensures seamless signal transmission.