| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DTMD |
EBM08DTMD
| Heilind Number: | SULEBM08DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DTMD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the demands of various applications. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With 16 positions and two rows, it offers ample connectivity options. The loop bellow contact type guarantees secure connections, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Trust the EBM08DTMD for your critical PCB interconnection needs.

